



ICUSB23208FD | |
|---|---|
DigiKey Part Number | 5214-ICUSB23208FD-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB23208FD |
Description | USB HUB 8 PORT 480MBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 8 Port 480Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 8 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Rack Mount | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,801.24000 | ₹34,801.24 |
| 10 | ₹30,875.50400 | ₹3,08,755.04 |
| 25 | ₹30,464.81440 | ₹7,61,620.36 |








