
ICUSB2321X | |
|---|---|
DigiKey Part Number | 5214-ICUSB2321X-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB2321X |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,416.90000 | ₹5,416.90 |
| 10 | ₹4,804.85700 | ₹48,048.57 |
| 25 | ₹4,581.32200 | ₹1,14,533.05 |
| 50 | ₹4,419.19700 | ₹2,20,959.85 |
| 100 | ₹4,262.81220 | ₹4,26,281.22 |






