



ICUSB2322F | |
|---|---|
DigiKey Part Number | 5214-ICUSB2322F-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB2322F |
Description | 2 PORT USB TO SERIAL CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male (2) to USB A Male Plug 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male (2) to USB A Male Plug | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,770.78000 | ₹7,770.78 |
| 10 | ₹6,893.62100 | ₹68,936.21 |
| 25 | ₹6,572.96760 | ₹1,64,324.19 |
| 50 | ₹6,340.33820 | ₹3,17,016.91 |
| 100 | ₹6,116.00220 | ₹6,11,600.22 |

