



ICUSB2322I | |
|---|---|
DigiKey Part Number | 5214-ICUSB2322I-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB2322I |
Description | USB HUB 2 PORT 921.6KBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 2 Port 921.6kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 2 | |
Data Rate (Max) | 921.6kbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop, DIN Rail, Surface Mount, Wall Mount | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,700.78000 | ₹8,700.78 |
| 10 | ₹7,718.50300 | ₹77,185.03 |
| 25 | ₹7,359.45760 | ₹1,83,986.44 |
| 50 | ₹7,099.00260 | ₹3,54,950.13 |
| 100 | ₹6,847.82910 | ₹6,84,782.91 |



