



ICUSB232PRO | |
|---|---|
DigiKey Part Number | 5214-ICUSB232PRO-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB232PRO |
Description | 2 PORT USB TO SERIAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to USB A Male 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to USB A Male | |
Length | 1.00' (304.8mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,048.00000 | ₹4,048.00 |
| 10 | ₹3,590.82900 | ₹35,908.29 |
| 25 | ₹3,423.72800 | ₹85,593.20 |
| 50 | ₹3,302.54920 | ₹1,65,127.46 |
| 100 | ₹3,185.69390 | ₹3,18,569.39 |
| 250 | ₹3,037.51696 | ₹7,59,379.24 |







