
ICUSB234854I | |
|---|---|
DigiKey Part Number | 5214-ICUSB234854I-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB234854I |
Description | USB HUB 4 PORT 921.6KBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 921.6kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 921.6kbps | |
Voltage - Input | - | |
Mounting Type | Chassis Mount | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,699.90000 | ₹32,699.90 |
| 10 | ₹29,011.03800 | ₹2,90,110.38 |
| 25 | ₹28,774.68120 | ₹7,19,367.03 |
