
IES101GP2SFW | |
|---|---|
DigiKey Part Number | 5214-IES101GP2SFW-ND |
Manufacturer | |
Manufacturer Product Number | IES101GP2SFW |
Description | GBE SWITCH, 8X POE+ 2X SFP PTS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 10 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
PoE Ports | 8 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 48V ~ 56V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 75°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62,520.35000 | ₹62,520.35 |
| 5 | ₹55,292.65800 | ₹2,76,463.29 |
| 10 | ₹52,704.79000 | ₹5,27,047.90 |


