
IES1G52UPDIN | |
|---|---|
DigiKey Part Number | 5214-IES1G52UPDIN-ND |
Manufacturer | |
Manufacturer Product Number | IES1G52UPDIN |
Description | GIGABIT ETHERNET SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Type SFP |
Manufacturer StarTech.com | SFP/XFP Ports 2 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | PoE Ports 4 |
Type Switch - Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 48V ~ 56V |
Number of Ports 6 | Ingress Protection IP30 |
Copper Ports 4 | Mounting Type DIN Rail, Wall Mount |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 75°C |
Fiber Ports 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38,587.39000 | ₹38,587.39 |
| 5 | ₹33,996.30200 | ₹1,69,981.51 |
| 10 | ₹32,332.93300 | ₹3,23,329.33 |
