Network Switch - Unmanaged 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IES51000

DigiKey Part Number
5214-IES51000-ND
Manufacturer
Manufacturer Product Number
IES51000
Description
5PT INDUSTRIAL GIGABIT SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12V ~ 58V
Ingress Protection
IP30
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 74
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹29,330.29000₹29,330.29
5₹25,793.14000₹1,28,965.70
10₹24,502.42000₹2,45,024.20
Manufacturers Standard Package