
IES5102 | |
|---|---|
DigiKey Part Number | 5214-IES5102-ND |
Manufacturer | |
Manufacturer Product Number | IES5102 |
Description | 5 PORT INDUSTRIAL ETHERNET SWITC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch 5 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,929.44000 | ₹13,929.44 |
| 5 | ₹12,202.89400 | ₹61,014.47 |
| 10 | ₹11,559.72300 | ₹1,15,597.23 |


