
IN-CAT6-COUPLER-U5 | |
|---|---|
DigiKey Part Number | 5214-IN-CAT6-COUPLER-U5-ND |
Manufacturer | |
Manufacturer Product Number | IN-CAT6-COUPLER-U5 |
Description | RJ45 CAT6 COUPLER, 5-PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,785.10000 | ₹4,785.10 |
| 10 | ₹4,066.91700 | ₹40,669.17 |
| 25 | ₹3,812.35120 | ₹95,308.78 |
| 50 | ₹3,630.52660 | ₹1,81,526.33 |
| 100 | ₹3,457.42420 | ₹3,45,742.42 |
| 250 | ₹3,271.99156 | ₹8,17,997.89 |
