Cable Assembly SATA 15 pos Male to Rectangular 4 pos Female (3) 0.50' (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP4SATAFM2L

DigiKey Part Number
5214-LP4SATAFM2L-ND
Manufacturer
Manufacturer Product Number
LP4SATAFM2L
Description
SATA TO LP4 POWER ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly SATA 15 pos Male to Rectangular 4 pos Female (3) 0.50' (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
SATA 15 pos Male to Rectangular 4 pos Female (3)
Length
0.50' (152.4mm)
Cable Type
Individual
Color
Multiple
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 693
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹717.53000₹717.53
Manufacturers Standard Package