



M2-USB-C-NVME-SATA | |
|---|---|
DigiKey Part Number | 5214-M2-USB-C-NVME-SATA-ND |
Manufacturer | |
Manufacturer Product Number | M2-USB-C-NVME-SATA |
Description | USB PCIE/SATA M.2 ENCLOSURE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Data Transfer up to 10Gbps, Space Gray Enclosure For Computer, Laptop |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Enclosure | |
Specifications | Data Transfer up to 10Gbps, Space Gray | |
For Use With/Related Products | Computer, Laptop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,414.35000 | ₹11,414.35 |
| 10 | ₹10,523.49500 | ₹1,05,234.95 |
| 25 | ₹10,176.76840 | ₹2,54,419.21 |
| 50 | ₹9,919.18380 | ₹4,95,959.19 |








