Conductive Table, Workbench Grounding Mat PVC Beige 2.29' (0.70m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive Table, Workbench Grounding Mat PVC Beige 2.29' (0.70m) X 2' (0.61m)
M3013
M3013

M3013

DigiKey Part Number
5214-M3013-ND
Manufacturer
Manufacturer Product Number
M3013
Description
TABLE MAT PVC BEIGE 2.29'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Conductive Table, Workbench Grounding Mat PVC Beige 2.29' (0.70m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
2.29' (0.70m)
Width
2' (0.61m)
Thickness
-
Color
Beige
Material
PVC
Number of Layers
2
Features
Conductive
Includes
Ground Cord
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 325
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹3,010.84000₹3,010.84
10₹2,711.43300₹27,114.33
25₹2,619.42120₹65,485.53
50₹2,557.60160₹1,27,880.08
100₹2,501.64340₹2,50,164.34
250₹2,435.46084₹6,08,865.21
Manufacturers Standard Package