
M45PATCH50BL | |
|---|---|
DigiKey Part Number | 5214-M45PATCH50BL-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH50BL |
Description | 50FT BLUE CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,168.44000 | ₹2,168.44 |
| 10 | ₹1,843.03300 | ₹18,430.33 |
| 25 | ₹1,727.66840 | ₹43,191.71 |
| 50 | ₹1,645.21740 | ₹82,260.87 |
| 100 | ₹1,566.73620 | ₹1,56,673.62 |
| 250 | ₹1,468.73808 | ₹3,67,184.52 |
| 500 | ₹1,398.73118 | ₹6,99,365.59 |