
M45PATCH6BL | |
|---|---|
DigiKey Part Number | 5214-M45PATCH6BL-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH6BL |
Description | 6FT BLUE CAT5E UTP PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹718.46000 | ₹718.46 |
| 10 | ₹610.55500 | ₹6,105.55 |
| 25 | ₹572.27400 | ₹14,306.85 |
| 50 | ₹544.93300 | ₹27,246.65 |
| 100 | ₹518.91560 | ₹51,891.56 |
| 250 | ₹486.44212 | ₹1,21,610.53 |
| 500 | ₹463.23878 | ₹2,31,619.39 |
| 1,000 | ₹441.14998 | ₹4,41,149.98 |