
M45PATCH6RD | |
|---|---|
DigiKey Part Number | 5214-M45PATCH6RD-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH6RD |
Description | RED MOLDED CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹701.69000 | ₹701.69 |
| 10 | ₹596.29700 | ₹5,962.97 |
| 25 | ₹558.92960 | ₹13,973.24 |
| 50 | ₹532.22260 | ₹26,611.13 |
| 100 | ₹506.81070 | ₹50,681.07 |
| 250 | ₹475.08832 | ₹1,18,772.08 |
| 500 | ₹452.42922 | ₹2,26,214.61 |
| 1,000 | ₹430.85479 | ₹4,30,854.79 |