
MASFP10GBSR | |
|---|---|
DigiKey Part Number | 5214-MASFP10GBSR-ND |
Manufacturer | |
Manufacturer Product Number | MASFP10GBSR |
Description | MA-SFP-10GB-SR COMPATIBLE SFP+ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 850nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,885.51000 | ₹6,885.51 |
| 10 | ₹5,780.60700 | ₹57,806.07 |
| 100 | ₹5,145.48860 | ₹5,14,548.86 |