
MASFP1GBSXST | |
|---|---|
DigiKey Part Number | 5214-MASFP1GBSXST-ND |
Manufacturer | |
Manufacturer Product Number | MASFP1GBSXST |
Description | CISCO MERAKI MA-SFP-1GB-SX SFP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,838.22000 | ₹4,838.22 |
| 10 | ₹4,002.15200 | ₹40,021.52 |
| 100 | ₹3,520.74410 | ₹3,52,074.41 |
