
MCM10G6SSFP | |
|---|---|
DigiKey Part Number | 5214-MCM10G6SSFP-ND |
Manufacturer | |
Manufacturer Product Number | MCM10G6SSFP |
Description | FIBER MEDIA CONVERTER, TAA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 1 (SFP) SFP/XFP Ports Gigabit (Singlemode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Modular - Card | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Gigabit (Singlemode) | |
SFP/XFP Ports | 1 (SFP) | |
Features | - | |
Distance | - | |
MTU | Jumbo | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail, Rack Mount, Wall Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51,850.55000 | ₹51,850.55 |
| 5 | ₹45,785.07800 | ₹2,28,925.39 |