Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM110SC2

DigiKey Part Number
5214-MCM110SC2-ND
Manufacturer
Manufacturer Product Number
MCM110SC2
Description
ETHERNET MEDIA CONVERTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports Multimode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
Multimode
SFP/XFP Ports
-
Features
-
Distance
2km
MTU
Jumbo
Voltage - Input
100 ~ 240VAC
Connector Type
RJ45, SC
Mounting Type
Desktop
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 246
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹11,613.77000₹11,613.77
5₹10,167.52400₹50,837.62
10₹9,625.92700₹96,259.27
Manufacturers Standard Package