
MCMGBSCMM055 | |
|---|---|
DigiKey Part Number | 5214-MCMGBSCMM055-ND |
Manufacturer | |
Manufacturer Product Number | MCMGBSCMM055 |
Description | FIBER MEDIA CONVERTER - MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Category | Fiber Type Multimode |
Manufacturer StarTech.com | Features LFPT |
Packaging Box | Distance 550m |
Part Status Active | MTU Jumbo |
Type Unmanaged | Voltage - Input 100 ~ 240VAC |
Configuration Fixed | Connector Type RJ45, SC |
Copper Ports 1 | Mounting Type Wall Mount |
Copper Type 10/100/1000 | Operating Temperature 0°C ~ 50°C |
Fiber Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,754.48000 | ₹11,754.48 |
| 5 | ₹10,291.27600 | ₹51,456.38 |
| 10 | ₹9,743.34200 | ₹97,433.42 |