



MDP2DPMF6IN | |
|---|---|
DigiKey Part Number | 5214-MDP2DPMF6IN-ND |
Manufacturer | |
Manufacturer Product Number | MDP2DPMF6IN |
Description | 6IN MINI DP TO DP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Female | Shielding Shielded |
2nd Connector Type Mini DisplayPort Male | Usage Multi Media |
Length 0.500' (152.40mm, 6.00") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,447.18000 | ₹1,447.18 |
| 10 | ₹1,229.68200 | ₹12,296.82 |
| 30 | ₹1,137.92533 | ₹34,137.76 |
| 50 | ₹1,097.65660 | ₹54,882.83 |
| 100 | ₹1,045.27670 | ₹1,04,527.67 |
| 250 | ₹979.88060 | ₹2,44,970.15 |
| 500 | ₹933.15902 | ₹4,66,579.51 |
| 1,000 | ₹888.68693 | ₹8,88,686.93 |




