
MDP2DPMM6 | |
|---|---|
DigiKey Part Number | 5214-MDP2DPMM6-ND |
Manufacturer | |
Manufacturer Product Number | MDP2DPMM6 |
Description | 6FT MINI DP TO DP 1.2 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type Mini DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 6.0' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,614.91000 | ₹1,614.91 |
| 10 | ₹1,372.72300 | ₹13,727.23 |
| 25 | ₹1,286.71240 | ₹32,167.81 |
| 50 | ₹1,225.30280 | ₹61,265.14 |
| 100 | ₹1,166.83780 | ₹1,16,683.78 |
| 250 | ₹1,093.84336 | ₹2,73,460.84 |
| 500 | ₹1,041.69462 | ₹5,20,847.31 |





