


MDP2HDMI | |
|---|---|
DigiKey Part Number | 5214-MDP2HDMI-ND |
Manufacturer | |
Manufacturer Product Number | MDP2HDMI |
Description | MDP TO HDMI ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.425' (129.54mm, 5.10") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 0.425' (129.54mm, 5.10") | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,988.59000 | ₹1,988.59 |
| 10 | ₹1,689.92800 | ₹16,899.28 |
| 30 | ₹1,563.84733 | ₹46,915.42 |
| 50 | ₹1,508.47640 | ₹75,423.82 |
| 100 | ₹1,436.52740 | ₹1,43,652.74 |
| 250 | ₹1,346.67188 | ₹3,36,667.97 |
| 500 | ₹1,282.47978 | ₹6,41,239.89 |





