
MDP2HDMM1MB | |
|---|---|
DigiKey Part Number | 5214-MDP2HDMM1MB-ND |
Manufacturer | |
Manufacturer Product Number | MDP2HDMM1MB |
Description | MINI DISPLAYPORT TO HDMI CONVERT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type Mini DisplayPort Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface, Multi Media |
Length 3.3' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,678.17000 | ₹2,678.17 |
| 10 | ₹2,276.16100 | ₹22,761.61 |
| 25 | ₹2,133.62400 | ₹53,340.60 |
| 50 | ₹2,031.80900 | ₹1,01,590.45 |
| 100 | ₹1,934.91410 | ₹1,93,491.41 |
| 250 | ₹1,813.89904 | ₹4,53,474.76 |
| 500 | ₹1,727.45412 | ₹8,63,727.06 |
