Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP2HDMM2MB

DigiKey Part Number
5214-MDP2HDMM2MB-ND
Manufacturer
Manufacturer Product Number
MDP2HDMM2MB
Description
MINI DISPLAYPORT TO HDMI CONVERT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
Mini DisplayPort Male
2nd Connector Type
HDMI-A Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface, Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Factory Stock: 749
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,839.38000₹2,839.38
10₹2,412.86500₹24,128.65
25₹2,261.81040₹56,545.26
50₹2,153.88260₹1,07,694.13
100₹2,051.16360₹2,05,116.36
250₹1,922.88940₹4,80,722.35
500₹1,848.57728₹9,24,288.64
Manufacturers Standard Package