
MDP2HDMM3MB | |
|---|---|
DigiKey Part Number | 5214-MDP2HDMM3MB-ND |
Manufacturer | |
Manufacturer Product Number | MDP2HDMM3MB |
Description | MDP TO HDMI CABLE - 4K 30HZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,187.89000 | ₹3,187.89 |
| 10 | ₹2,709.56900 | ₹27,095.69 |
| 25 | ₹2,539.91480 | ₹63,497.87 |
| 50 | ₹2,418.73580 | ₹1,20,936.79 |
| 100 | ₹2,303.38090 | ₹2,30,338.09 |
| 250 | ₹2,159.35444 | ₹5,39,838.61 |