
MDP2VGAW | |
|---|---|
DigiKey Part Number | 5214-MDP2VGAW-ND |
Manufacturer | |
Manufacturer Product Number | MDP2VGAW |
Description | MDP TO VGA ADAPTER - WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DisplayPort to VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DisplayPort to VGA | |
Convert From (Adapter End) | DisplayPort - Mini Male | |
Convert To (Adapter End) | VGA Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹786.49000 | ₹786.49 |
| 10 | ₹697.68400 | ₹6,976.84 |
| 25 | ₹665.12440 | ₹16,628.11 |
| 50 | ₹641.52960 | ₹32,076.48 |
| 100 | ₹618.79230 | ₹61,879.23 |
| 250 | ₹589.98664 | ₹1,47,496.66 |
| 500 | ₹569.10368 | ₹2,84,551.84 |
| 1,000 | ₹548.95966 | ₹5,48,959.66 |