
MST14CD123DP | |
|---|---|
DigiKey Part Number | 5214-MST14CD123DP-ND |
Manufacturer | |
Manufacturer Product Number | MST14CD123DP |
Description | USB-C TRIPLE DP MST HUB 4K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 3 Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 3 | |
Data Rate (Max) | - | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | Thunderbolt 3/4 Compatible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,304.96000 | ₹6,304.96 |
| 10 | ₹5,593.02400 | ₹55,930.24 |
| 25 | ₹5,332.81120 | ₹1,33,320.28 |
| 50 | ₹5,144.10940 | ₹2,57,205.47 |
| 100 | ₹4,962.07060 | ₹4,96,207.06 |
