USB to HDMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MST14CD123HD

DigiKey Part Number
5214-MST14CD123HD-ND
Manufacturer
Manufacturer Product Number
MST14CD123HD
Description
3-PORT USB-C MST HUB - TRIPLE HD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB to HDMI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
USB to HDMI
Convert From (Adapter End)
USB - C Male
Convert To (Adapter End)
HDMI Female (3)
Interface
-
Features
Thunderbolt Compatible
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 136
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹6,304.96000₹6,304.96
10₹5,593.02400₹55,930.24
25₹5,332.81120₹1,33,320.28
50₹5,144.10940₹2,57,205.47
100₹4,962.07060₹4,96,207.06
Manufacturers Standard Package