
MSTCDP122DP | |
|---|---|
DigiKey Part Number | 5214-MSTCDP122DP-ND |
Manufacturer | |
Manufacturer Product Number | MSTCDP122DP |
Description | 2-PORT USB-C TO DP MST HUB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to DisplayPort |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to DisplayPort | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | DisplayPort Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,137.93000 | ₹8,137.93 |
| 10 | ₹7,219.21300 | ₹72,192.13 |
| 25 | ₹6,883.42600 | ₹1,72,085.65 |
| 50 | ₹6,639.81940 | ₹3,31,990.97 |
| 100 | ₹6,404.85080 | ₹6,40,485.08 |
