
MSTCDP122HD | |
|---|---|
DigiKey Part Number | 5214-MSTCDP122HD-ND |
Manufacturer | |
Manufacturer Product Number | MSTCDP122HD |
Description | 2-PORT USB-C TO HDMI MST HUB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,980.56000 | ₹6,980.56 |
| 10 | ₹6,192.30300 | ₹61,923.03 |
| 25 | ₹5,904.30240 | ₹1,47,607.56 |
| 50 | ₹5,695.34200 | ₹2,84,767.10 |
| 100 | ₹5,493.80860 | ₹5,49,380.86 |
