
MSTDP123HD | |
|---|---|
DigiKey Part Number | 5214-MSTDP123HD-ND |
Manufacturer | |
Manufacturer Product Number | MSTDP123HD |
Description | DISPLAYPORT TO HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DisplayPort to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DisplayPort to HDMI | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | HDMI Female (3) | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | Power Adapter, Quick Start Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,389.90000 | ₹13,389.90 |
| 10 | ₹11,879.07200 | ₹1,18,790.72 |
| 25 | ₹11,326.60920 | ₹2,83,165.23 |
| 50 | ₹10,925.79760 | ₹5,46,289.88 |
