
MSTMDP123DP | |
|---|---|
DigiKey Part Number | 5214-MSTMDP123DP-ND |
Manufacturer | |
Manufacturer Product Number | MSTMDP123DP |
Description | DISPLAYPORT-MINI TO DISPLAYPORT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DisplayPort - Mini to DisplayPort |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DisplayPort - Mini to DisplayPort | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | DisplayPort Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,535.95000 | ₹7,535.95 |
| 10 | ₹6,684.79100 | ₹66,847.91 |
| 25 | ₹6,373.84800 | ₹1,59,346.20 |
| 50 | ₹6,148.31900 | ₹3,07,415.95 |
| 100 | ₹5,930.76710 | ₹5,93,076.71 |