Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU15MMS

DigiKey Part Number
5214-MU15MMS-ND
Manufacturer
Manufacturer Product Number
MU15MMS
Description
SLIM 3.5MM STEREO AUDIO CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo
Length
15.0' (4.57m)
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,003.61000₹1,003.61
10₹853.11800₹8,531.18
25₹799.68480₹19,992.12
50₹761.49740₹38,074.87
100₹725.14550₹72,514.55
250₹679.77324₹1,69,943.31
500₹647.35756₹3,23,678.78
1,000₹616.49342₹6,16,493.42
Manufacturers Standard Package