
MU1MMFS | |
|---|---|
DigiKey Part Number | 5214-MU1MMFS-ND |
Manufacturer | |
Manufacturer Product Number | MU1MMFS |
Description | 1 METER SLIM HEADPHONE EXTENSION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm, 1/8" (2) 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm, 1/8" (2) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.3' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹318.70000 | ₹318.70 |
| 10 | ₹270.70500 | ₹2,707.05 |
| 25 | ₹253.72680 | ₹6,343.17 |
| 50 | ₹241.57540 | ₹12,078.77 |
| 100 | ₹230.04830 | ₹23,004.83 |
| 250 | ₹215.63612 | ₹53,909.03 |
| 500 | ₹205.34466 | ₹1,02,672.33 |
| 1,000 | ₹195.54896 | ₹1,95,548.96 |
| 2,500 | ₹183.31699 | ₹4,58,292.48 |
