
MU1MMSRA | |
|---|---|
DigiKey Part Number | 5214-MU1MMSRA-ND |
Manufacturer | |
Manufacturer Product Number | MU1MMSRA |
Description | 1 FT SLIM 3.5MM TO RIGHT ANGLE S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8"), Right Angle 1.0' (30.50cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹722.19000 | ₹722.19 |
| 10 | ₹613.44300 | ₹6,134.43 |
| 25 | ₹574.99480 | ₹14,374.87 |
| 50 | ₹547.54220 | ₹27,377.11 |
| 100 | ₹521.39430 | ₹52,139.43 |
| 250 | ₹488.76056 | ₹1,22,190.14 |
| 500 | ₹465.44544 | ₹2,32,722.72 |
| 1,000 | ₹443.25319 | ₹4,43,253.19 |
