
MU6MM | |
|---|---|
DigiKey Part Number | 5214-MU6MM-ND |
Manufacturer | |
Manufacturer Product Number | MU6MM |
Description | 6FT SPEAKER AUDIO CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹781.83000 | ₹781.83 |
| 10 | ₹664.04300 | ₹6,640.43 |
| 25 | ₹622.44520 | ₹15,561.13 |
| 50 | ₹592.73760 | ₹29,636.88 |
| 100 | ₹564.43690 | ₹56,443.69 |
| 250 | ₹529.11384 | ₹1,32,278.46 |
| 500 | ₹503.87534 | ₹2,51,937.67 |
| 1,000 | ₹479.85012 | ₹4,79,850.12 |