


MU6MMS | |
|---|---|
DigiKey Part Number | 5214-MU6MMS-ND |
Manufacturer | |
Manufacturer Product Number | MU6MMS |
Description | SLIM 3.5MM STEREO AUDIO CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹535.82000 | ₹535.82 |
| 10 | ₹455.12000 | ₹4,551.20 |
| 30 | ₹421.13867 | ₹12,634.16 |
| 50 | ₹406.23500 | ₹20,311.75 |
| 100 | ₹386.83370 | ₹38,683.37 |
| 250 | ₹362.61656 | ₹90,654.14 |
| 500 | ₹345.31564 | ₹1,72,657.82 |
| 1,000 | ₹328.84687 | ₹3,28,846.87 |
| 2,500 | ₹308.28389 | ₹7,70,709.72 |