
MUY1MFF | |
|---|---|
DigiKey Part Number | 5214-MUY1MFF-ND |
Manufacturer | |
Manufacturer Product Number | MUY1MFF |
Description | 6IN STEREO SPLITTER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phone Jack, 3.5mm, 1/8" (2) To Phone Plug, 3.5mm (1/8") 0.5' (15.20cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm, 1/8" (2) | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 0.5' (15.20cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹278.63000 | ₹278.63 |
| 10 | ₹236.32000 | ₹2,363.20 |
| 25 | ₹221.52160 | ₹5,538.04 |
| 50 | ₹210.93580 | ₹10,546.79 |
| 100 | ₹200.85310 | ₹20,085.31 |
| 250 | ₹188.27300 | ₹47,068.25 |
| 500 | ₹179.28800 | ₹89,644.00 |
| 1,000 | ₹170.73353 | ₹1,70,733.53 |
| 2,500 | ₹160.05180 | ₹4,00,129.50 |