
MUYHSFMM | |
|---|---|
DigiKey Part Number | 5214-MUYHSFMM-ND |
Manufacturer | |
Manufacturer Product Number | MUYHSFMM |
Description | 4 POSITION TO 2X 3 POSITION HEAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS), Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm, 1/8" (2) To Phone Jack, 3.5mm (1/8") 0.4' (13.00cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm, 1/8" (2) | |
2nd Connector | Phone Jack, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS), Stereo (4 Conductor, TRRS) | |
Length | 0.4' (13.00cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,340.01000 | ₹1,340.01 |
| 10 | ₹1,138.64000 | ₹11,386.40 |
| 25 | ₹1,067.31520 | ₹26,682.88 |
| 50 | ₹1,016.37980 | ₹50,818.99 |
| 100 | ₹967.87640 | ₹96,787.64 |
| 250 | ₹907.32228 | ₹2,26,830.57 |
| 500 | ₹864.06160 | ₹4,32,030.80 |
| 1,000 | ₹822.87618 | ₹8,22,876.18 |
