D-Sub Cable Assembly DB9 Black, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Black, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
MXT1001MBK
MXT1001MBK

MXT1001MBK

DigiKey Part Number
5214-MXT1001MBK-ND
Manufacturer
Manufacturer Product Number
MXT1001MBK
Description
1M BLACK DB9 SERIAL CABLE M/F
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
-
Contact Finish
Nickel
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Factory Stock: 1,628
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹712.87000₹712.87
10₹605.80200₹6,058.02
30₹560.54500₹16,816.35
50₹540.70240₹27,035.12
100₹514.88990₹51,488.99
250₹482.66248₹1,20,665.62
500₹459.63808₹2,29,819.04
1,000₹437.72073₹4,37,720.73
Manufacturers Standard Package