



MXT1003MBK | |
|---|---|
DigiKey Part Number | 5214-MXT1003MBK-ND |
Manufacturer | |
Manufacturer Product Number | MXT1003MBK |
Description | 3M BLACK DB9 SERIAL CABLE M/F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 9.84' (3.00m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer StarTech.com | Number of Positions 9 |
Packaging Retail Package | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹990.57000 | ₹990.57 |
| 10 | ₹842.02900 | ₹8,420.29 |
| 30 | ₹779.15933 | ₹23,374.78 |
| 50 | ₹751.58240 | ₹37,579.12 |
| 100 | ₹715.70580 | ₹71,570.58 |
| 250 | ₹670.91312 | ₹1,67,728.28 |
| 500 | ₹638.91862 | ₹3,19,459.31 |
| 1,000 | ₹608.45892 | ₹6,08,458.92 |




