
MXT100FF | |
|---|---|
DigiKey Part Number | 5214-MXT100FF-ND |
Manufacturer | |
Manufacturer Product Number | MXT100FF |
Description | 6 FT DB9 SERIAL CABLE F/F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer StarTech.com | Number of Positions 9 |
Packaging Bag | Length 6.00' (1.83m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹959.82000 | ₹959.82 |
| 10 | ₹815.28400 | ₹8,152.84 |
| 25 | ₹764.23720 | ₹19,105.93 |
| 50 | ₹727.74540 | ₹36,387.27 |
| 100 | ₹693.00560 | ₹69,300.56 |
| 250 | ₹649.64060 | ₹1,62,410.15 |
| 500 | ₹618.66000 | ₹3,09,330.00 |
| 1,000 | ₹589.16383 | ₹5,89,163.83 |



