
MXT101HQ_25 | |
|---|---|
DigiKey Part Number | 5214-MXT101HQ_25-ND |
Manufacturer | |
Manufacturer Product Number | MXT101HQ_25 |
Description | VGA MONITOR EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,295.06000 | ₹3,295.06 |
| 10 | ₹2,800.70500 | ₹28,007.05 |
| 25 | ₹2,625.34800 | ₹65,633.70 |
| 50 | ₹2,500.12440 | ₹1,25,006.22 |
| 100 | ₹2,380.89300 | ₹2,38,089.30 |
| 250 | ₹2,232.01344 | ₹5,58,003.36 |