
MXT101MMHQ | |
|---|---|
DigiKey Part Number | 5214-MXT101MMHQ-ND |
Manufacturer | |
Manufacturer Product Number | MXT101MMHQ |
Description | 6FT VGA MONITOR CABLE HD15 M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,559.00000 | ₹1,559.00 |
| 10 | ₹1,325.19800 | ₹13,251.98 |
| 25 | ₹1,242.20680 | ₹31,055.17 |
| 50 | ₹1,182.92180 | ₹59,146.09 |
| 100 | ₹1,126.46960 | ₹1,12,646.96 |
| 250 | ₹1,056.00612 | ₹2,64,001.53 |
| 500 | ₹1,005.65586 | ₹5,02,827.93 |






