D-Sub Cable Assembly HD15 Black 3.00' (914.40mm) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXT101MMHQ3

DigiKey Part Number
5214-MXT101MMHQ3-ND
Manufacturer
Manufacturer Product Number
MXT101MMHQ3
Description
3FT VGA MONITOR CABLE HD15
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black 3.00' (914.40mm) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
HD15
Manufacturer
StarTech.com
Number of Positions
15
Packaging
Bag
Length
3.00' (914.40mm)
Part Status
Active
Shielding
Shielded
1st Connector
Plug, Male Pins
Color
Black
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 352
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,174.14000₹1,174.14
10₹997.55600₹9,975.56
25₹935.02840₹23,375.71
50₹890.39220₹44,519.61
100₹847.89940₹84,789.94
250₹794.83932₹1,98,709.83
500₹756.93870₹3,78,469.35
1,000₹720.85521₹7,20,855.21
Manufacturers Standard Package