
MXT105MMHQ | |
|---|---|
DigiKey Part Number | 5214-MXT105MMHQ-ND |
Manufacturer | |
Manufacturer Product Number | MXT105MMHQ |
Description | 15FT VGA MONITOR EXT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,546.77000 | ₹2,546.77 |
| 10 | ₹2,164.15200 | ₹21,641.52 |
| 25 | ₹2,028.69640 | ₹50,717.41 |
| 50 | ₹1,931.87620 | ₹96,593.81 |
| 100 | ₹1,839.73390 | ₹1,83,973.39 |
| 250 | ₹1,724.69396 | ₹4,31,173.49 |
| 500 | ₹1,642.48526 | ₹8,21,242.63 |