Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
N6LPATCH10GR
N6LPATCH10GR

N6LPATCH1GR

DigiKey Part Number
5214-N6LPATCH1GR-ND
Manufacturer
Manufacturer Product Number
N6LPATCH1GR
Description
LSZH CAT6 ETHERNET CABLE UTP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Gray
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 566
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹396.04000₹396.04
10₹336.49500₹3,364.95
30₹311.39667₹9,341.90
50₹300.35720₹15,017.86
100₹286.01580₹28,601.58
250₹268.10732₹67,026.83
500₹255.31474₹1,27,657.37
1,000₹243.13532₹2,43,135.32
2,500₹227.92811₹5,69,820.28
Manufacturers Standard Package